Hammond 1590Z062 Watertight Diecast Enclosure 98 x 64 x 36 Natural

MPN
1590Z062
Brand
Hammond
GTIN-14
00623980287362
Order Code
31-1052
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £16.25
10+ £14.10
50+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 81 in stockBack-order availability date - 15/11/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Natural finish
  • Dimensions: 98 x 64 x 36mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z062

Hammond enclosure modification


Type Thick wall diecast aluminium
Enclosure Length 98mm
Enclosure Width 64mm
Enclosure Height 36mm
Colour Silver
Protection Rating IP66
Dimensions 98 x 64 x 36mm
Finish Natural
Material Diecast aluminium
Series 1590Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot