Hammond 1590LBGASKET Replacement Gasket for 1590WLB Enclosures Pack of 2

Image Representative of Range

Hammond 1590LBGASKET Replacement Gasket for 1590WLB Enclosures Pack of 2

MPN
1590LBGASKET
Brand
Hammond
GTIN-14
00623980992167
Order Code
30-7112
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.16
10+ £3.39
50+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 24/11/2026

Pre-formed silicon gaskets for use with Hammond diecast enclosures and 'Stomp Boxes' with part numbers beginning with 1590LB. The gasket fits into the lid and when correctly installed offers protection to IP65.


  • Includes adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasket fitted later
  • Gasket is applied to the lid
  • Designed to meet IP65 when properly installed and lid screws tightened to 25 to 30 cN.m (36 to 43oz.f.in.)
  • Each kit includes two pre-formed silicon gaskets
  • Hammond type 1590LBGASKET

Hammond enclosure modification


Type Sealing gasket
External Features Adhesive backing
IP Rating IP66
Material Silicon
Series 1590

Reviews

Be the first to submit a review

Trustpilot