Hammond 1557D2BK Watertight PC Wallmount Enclosure, 120 x 120 x 45

MPN
1557D2BK
Brand
Hammond
UPC-12
623980987521
Order Code
31-1736
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.30
10+ £17.63
50+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 11 in stockBack-order availability date - 06/11/2026

A watertight Polycarbonate (PC) wall mount enclosure from Hammond's 1557 series.


  • Size: 120 x 120 x 45mm
  • Colour: black
  • Material: polycarbonate, UL 508A approved
  • Flame resistance: UL94-5VA
  • Ideally suited for mounting printed circuit boards
  • Can be used in a table top configuration or two different wall-mount configurations
  • Rounded corners and face provide a more modern look while still offering superior water-tight ratings
  • Recommended for indoor use
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which thread into corrosion-resistant bushings for repetitive assembly & disassembly
  • Supplied complete with cover screws, rubber feet, wall mount feet and screws
  • All hardware is designed to avoid corrosion caused by harsh environments over time
  • UL listed
  • Hammond manufacturing type 1557D2BK

Hammond enclosure modification


Type Wall mount enclosure
Material Polycarbonate
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 45mm
Ingress Protection Rating IP66
Colour Black
External Features Rounded corners
Flame Resistance UL94-5VA
Internal Features PCB mounting pillars
Series 1557

Reviews

Be the first to submit a review

Trustpilot