Hammond 1554WGY Watertight ABS Enclosure Grey 180 x 180 x 60mm

MPN
1554WGY
Brand
Hammond
UPC-12
623980781747
Order Code
30-3660
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.87
50+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 12 in stockBack-order availability date - 22/10/2026

Watertight grey ABS enclosures from Hammond Manufacturing's 1554 series.


  • Dimensions: 180 x 180 x 60mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Moulded from general purpose material which carries a flammability rating of UL94-HB for indoor use
  • Enclosure colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Replaceable gasket is one piece made from high temperature, U.L. listed silicone, supplied loose inside the enclosure (not pre-installed)
  • Designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushes for repetitive assembly & disassembly
  • All hardware is stainless steel to avoid corrosion caused by dissimilar metals
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Internal features: internal DIN rail mounting tabs, threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting, vertical P.C. card guides for 1.5mm thick P.C. boards
  • Hammond Manufacturing type 1554WGY

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 60mm
Enclosure Length 180mm
Enclosure Width 180mm
Colour Grey
Protection Rating IP66
External Features Plain
Internal Features DIN rail, slots, pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot