Hammond 1551WXGASKET HAMMOND 1551WXGASKET, REPLACEMENT GASKET FOR 1551WX

MPN
1551WXGASKET
Brand
Hammond
EAN-13
623980173849
Order Code
30-7982
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £3.99
50+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 121 in stock

80 x 80 x 1, Black
  • Replacement gaskets for 1551W series, 2-pack

Hammond enclosure modification


Enclosure Height 80mm
Enclosure Length 80mm
Enclosure Width 1mm
Colour Black
Protection Rating IP68
External Features Satin textured finish
Internal Features Molded Board Standoffs
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot