Hammond 1550Z113F Thick Wall Flanged Die Cast Enclosure, 115 x 90 x 55

MPN
1550Z113F
Brand
Hammond
EAN-13
623980108476
Order Code
31-1908
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £24.48
10+ £22.91
50+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 13 in stockBack-order availability date - 06/11/2026

Watertight, Die Cast Aluminium Enclosures - Hammond 1550Z113F is a robust thick wall flanged die cast enclosure designed for a variety of electronic and industrial applications. Measuring 115 mm in length, 90 mm in width, and 55 mm in height, this enclosure provides a durable housing solution with high protection against environmental factors.
  • Thick-wall diecast aluminium watertight electronic instrument enclosure.
  • Rugged diecast aluminium alloy is tough yet easy to machine.
  • Two piece tongue and groove construction for protection against access of dust and water.
  • Strong spot-welded bottom flange allows for easy mounting.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied outside and inside the enclosure.
  • Lid is secured with either two, four, or six stainless steel Philips head machine screws, depending on enclosure size.
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings.
  • Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove.
  • Gasket has a temperature rating of -40°C to +150°C (-40°F to 302°F).
  • cUL and UL listed under file #E71073.
  • Independently tested to meet IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings.
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC62262.
Type Die Cast Enclosure
Enclosure Length 90mm
Enclosure Width 115mm
Enclosure Height 55mm
Protection Rating IP68
External Features Tongue & Groove Construction
Internal Features Watertight
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot