Hammond 1457U2201 Extruded Alum Enclosure Flanged End Panels 220x191x66mm

MPN
1457U2201
Brand
Hammond
EAN-13
623980574271
Order Code
30-7945
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £72.09
50+ £67.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 29/09/2026

Hammond 1457U2201 Extruded Al Enclosure, Flanged End Panels, 1457, 220x191x66mm, Clear
  • Watertight - heavy duty extruded enclosures designed to house PCBs
  • mounted horizontally by sliding into internal slots extruded into the enclosure body.
  • Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5 mm
  • Includes a recessed area for labels or membrane keypad.
  • End panels are rugged - yet easy to machine - diecast aluminium with full perimeter self-adhesive gaskets.
  • Designed to meet IP65.
  • Choice of either clear anodized or black powder paint finish
  • Enclosure includes
  • Two diecast aluminium end panels - painted in a durable, black satin powder paint.
  • Two closed cell polyethylene foam - end plate gaskets & rubber "O" rings for assembly screws.
  • All hardware and self-adhesive feet

Hammond enclosure modification


Type Flanged End Panels
Protection Rating IP65

Reviews

Be the first to submit a review

Trustpilot