Hammond 1457U1601E Extruded Alum Enclosure Non-Flanged End Panel EMI

MPN
1457U1601E
Brand
Hammond
EAN-13
623980574219
Order Code
30-7949
Country of Origin
Canada
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.91
50+ £77.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 28/07/2026

Hammond 1457U1601E Extruded Al Enclosure,Non-Flanged End Panel,EMI, 160x191x66mm, Clear
  • Heavy duty extruded enclosures designed to house PCBs
  • mounted horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5 mm
  • Includes a recessed area for labels or membrane keypad
  • End panels are rugged - yet easy to machine - diecast aluminium
  • Front & rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu (nickel/copper) and CPSA (conductive pressure sensitive adhesive
  • Designed to meet IP54
  • Choice of either clear anodised or black powder paint finish
  • Enclosure includes
  • Two diecast aluminium end panels - painted in a durable, black satin powder paint.
  • Two closed cell polyethylene foam - end plate gaskets & rubber "O" rings for assembly screws.
  • All hardware and self-adhesive feet

Hammond enclosure modification


Type Non Flanged End Panel
Protection Rating IP54

Reviews

Be the first to submit a review

Trustpilot