Hammond 1455T1202 Extruded Enclosure 120X165X52 Clear Anodise

MPN
1455T1202
Brand
Hammond
EAN-13
623980060088
Order Code
31-1876
Country of Origin
Canada
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 16 in stockBack-order availability date - 05/07/2026

Hammond 1455T1202 Extruded Enclosure 120X165X52 Clear Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminum with a minimum thickness of .06" (1.5mm).
  • Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
  • Choice of either clear or black anodised finish
  • Extruded body includes a slide removable belly plate
  • Black solid plastic end panels with internal bezel
  • Rubber feet included.
Enclosure Length 52.5mm
Enclosure Width 165mm
Enclosure Height 120mm
Colour Clear
Protection Rating IP54
External Features Rubber feet
Internal Features Slide Plate
Material Aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot