Hammond 1455NF1601 Extruded Enclosure Side Mounting 160X103X53 Clear Anodise

MPN
1455NF1601
Brand
Hammond
EAN-13
623980432106
Order Code
31-1888
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 36 in stock

Hammond 1455NF1601 Extruded Enclosure Side Mounting 160X103X53 Clear Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from extruded aluminum with a minimum thickness of 0.06" (1.5 mm).


  • Extruded aluminum body - choice of clear or black anodized
  • (2) Aluminum end panels
  • Includes all hardware - end panel screws are zinc-plated #6 x 3/8" TTT thread rolling, steel screws with a #4 flat head phillips drive.
  • Supplied screws are natural or black to match housing.
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
Enclosure Length 53mm
Enclosure Width 103mm
Enclosure Height 160mm
Colour Clear
Protection Rating IP54
External Features Intergrated Flanges
Internal Features All Hardware
Material Extruded aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot