Hammond 1455N Series Aluminium End Plates PK 10

MPN
1455NAL-10
Brand
Hammond
UPC-12
623980807409
Order Code
30-1573
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.48
10+ £12.37
50+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 12/11/2026

These end panels are suitable for use with the Hammond 1455N1201 extruded aluminium enclosure.


  • Colour natural
  • Supplied in packs of 10
  • Hammond type 1455NAL-10

Hammond enclosure modification


Type End Panel
Colour Silver
Enclosure Height 53mm
Enclosure Length 1.5mm
Enclosure Width 103mm
Material Aluminium
Series 1455

Reviews

Be the first to submit a review

Trustpilot