Hammond 1455CS801 Extruded Enclosure 54 X 54 X 80 Clear Anodise

MPN
1455CS801
Brand
Hammond
EAN-13
623980222882
Order Code
31-1856
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 10 despatched in 5 working days

Hammond 1455CS801 Extruded Enclosure 54 X 54 X 80 Clear Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.


Versions with plastic end plates include two closed end panels. The Extruded aluminum body, with or without sliding plate have four adhesive rubber feet and steel end panel screws with a #4 flat head phillips drive. Clear anodized versions available which include natural screws, and black, red, and blue anodized versions include black screws.



  • Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
  • Extruded body includes a slide removable belly plate
  • Choice of either clear or black anodised finish
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
Enclosure Length 80mm
Enclosure Width 54mm
Enclosure Height 54mm
Colour Clear
Protection Rating IP54
External Features Rubber feet
Internal Features Slide Plate
Material Aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot