Hammond 1455CF801BK Extruded Enclosure Side Mounting 80X54X23 Black Anodise

MPN
1455CF801BK
Brand
Hammond
EAN-13
623980563022
Order Code
31-1881
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.94 £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 61 in stock

Hammond 1455CF801BK Extruded Enclosure Side Mounting 80X54X23 Black Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look.

Sized for 50mm wide PC boards. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure
body.


  • Extruded aluminum body - choice of clear or black anodized
  • (2) Aluminum end panels
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive.
  • Zinc plate finish - either clear or black
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
Enclosure Length 23mm
Enclosure Width 54mm
Enclosure Height 80mm
Colour Black
Protection Rating IP54
External Features Intergrated Flanges
Internal Features All Hardware
Material Extruded aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot