Hammond 1455B802RD Aluminium Enclosure 80 x 71.7 x 19mm Red

MPN
1455B802RD
Brand
Hammond
GTIN-14
00623980102641
Order Code
30-1521
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.09
10+ £10.01
50+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 07/11/2026

Extruded red aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 80mm length, 71.7mm width, 19mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy-to-machine solid ABS plastic end panels
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455B802RD

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 80mm
Enclosure Width 71.7mm
Enclosure Height 19mm
Colour Red
External Features Plastic end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot