Hammond 1455B802BU Aluminium Enclosure Slimline 80x71.7x19mm Blue

MPN
1455B802BU
Brand
Hammond
GTIN-14
00623980102023
Order Code
30-1598
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.09
10+ £10.01
50+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 12 in stockBack-order availability date - 28/10/2026

Extruded blue aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 80mm length, 71.7mm width, 19mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy to machine solid ABS plastic end panels with integral bezel
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455B802BU

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 80mm
Enclosure Width 71.7mm
Enclosure Height 19mm
Colour Blue
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot