Hammond 1411FBSU Utility Metal Flanged Case 203x102x76mm Aluminium Natural

MPN
1411FBSU
Brand
Hammond
GTIN-14
00623980027500
Order Code
31-1197
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.94
10+ £19.92
50+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 07/11/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 203 x 102 x 76mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBSU

Hammond enclosure modification


Type Utility case
Enclosure Length 203mm
Enclosure Width 102mm
Enclosure Height 76mm
Colour Silver
Protection Rating IP32
External Features Flanged base
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot