Hammond 1411FBRU Utility Metal Flanged Case 203x152x89mm Aluminium Natural

MPN
1411FBRU
Brand
Hammond
GTIN-14
00623980027494
Order Code
31-1195
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.80
10+ £19.81
50+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 07/11/2026

A robust aluminium case with mounting flanges on the base and natural finish from Hammond's 1411FB-U series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 203 x 152 x 89mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBRU

Hammond enclosure modification


Type Utility case
Enclosure Length 203mm
Enclosure Width 152mm
Enclosure Height 89mm
Colour Silver
Protection Rating IP32
External Features Flanged base
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot