Hammerite 5092943 Waxoyl Clear Aerosol 400ml

MPN
5092943
Brand
Hammerite
EAN-13
5011867100135
Order Code
97-9987
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HMMWAXOYLCLA Waxoyl Clear has the following specifications:
Pack Type: Aerosol.
Size: 400ml.
Colour: Clear.


Type Rust protector
Dispensing Method Aerosol
Volume 400ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot