Hammerite 5084860 Direct to Rust Smooth Finish Metal Paint White 2.5 Litre

Order Code:

96-1621

Brand: Hammerite MPN: 5084860 EAN-13: 5011867202044
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Protects for up to 8 years.

This Hammerite Direct to Rust Metal Paint has the following specifications:

Finish: Smooth.
Colour: White.
Size: 2.5 Litre.


Type Metal
Dispensing Method Tin
Volume 2.5L
Colour White

Trustpilot