Hammerite 5084784 Direct to Rust Hammered Finish Aerosol White 400ml

MPN
5084784
Brand
Hammerite
EAN-13
5011867242132
Order Code
97-9986
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £18.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

HMMHFWAERO Direct to Rust Metal Paint has the following specifications:
Finish: Hammered.
Colour: White.
Size: 400ml aerosol.


Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot