Hammer End Jointing/Filling Knife 75mm (3in)

DEWALT Brand: DEWALT

The DEWALT Hammer End Jointing/Filling Knife has a premium stainless steel blade that has been hollow ground for precise flex. The knife feels nicely broken in on its very first use.

Fitted with a lightweight, soft grip handle that is impact/solvent resistant and ergonomically designed for all-day use with minimal fatigue. It has a full length tang and glass-reinforced nylon core. With an alloy metal hammer end for resetting drywall nails and added blade protection when dropped. It also features a hang hole for easy storage.

1 x DEWALT Hammer End Jointing/Filling Knife 75mm (3in).

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT Dry Wall EU2-139 Hammer End Jointing/Filling Knife 75mm (3in)
DEWALT Dry Wall EU2-139 Hammer End Jointing/Filling Knife 75mm (3in)
Standard range
Order code: 95-4575
MPN: EU2-139

Despatched within 4 working days - 50 in stock
1+ £11.00
Price per unit Ex VAT
Knife
DEWALT Dry Wall EU2-140 Hammer End Jointing/Filling Knife 100mm (4in)
DEWALT Dry Wall EU2-140 Hammer End Jointing/Filling Knife 100mm (4in)
Standard range
Order code: 95-4576
MPN: EU2-140

Despatched within 4 working days - 20 in stock
1+ £12.00
Price per unit Ex VAT
Knife
DEWALT Dry Wall EU2-141 Hammer End Jointing/Filling Knife 125mm (5in)
DEWALT Dry Wall EU2-141 Hammer End Jointing/Filling Knife 125mm (5in)
Standard range
Order code: 95-4577
MPN: EU2-141

Despatched within 4 working days - 5 in stock
1+ £14.00
Price per unit Ex VAT
Knife
DEWALT Dry Wall EU2-142 Hammer End Jointing/Filling Knife 150mm (6in)
DEWALT Dry Wall EU2-142 Hammer End Jointing/Filling Knife 150mm (6in)
Extended range
Order code: 95-4578
MPN: EU2-142

Available to back orderPlease contact us for lead time
1+ £15.00
Price per unit Ex VAT
Knife
DEWALT Dry Wall EU2-144 Hammer End Jointing/Filling Knife 200mm (8in)
DEWALT Dry Wall EU2-144 Hammer End Jointing/Filling Knife 200mm (8in)
Extended range
Order code: 95-4579
MPN: EU2-144

Out of stockPlease contact us for lead time
1+ £16.48
Price per unit Ex VAT
Knife
DEWALT Dry Wall EU2-146 Hammer End Jointing/Filling Knife 250mm (10in)
DEWALT Dry Wall EU2-146 Hammer End Jointing/Filling Knife 250mm (10in)
Extended range
Order code: 95-4580
MPN: EU2-146

Available to back orderPlease contact us for lead time
1+ £19.00
Price per unit Ex VAT
Knife

Trustpilot