The HAMEG HMS3010 3GHz spectrum analyzer offers a frequency range of 100KHz
to 3GHz. In addition, the instrument also offers a tracking generator. The
amplitude measuring range extends from -114dBm to +20dBm (1KHz RBW); the
optional preamplifier further extends this range to -135dBm (100Hz). The display
has 10 divisions in both the amplitude and frequency axes. The spectral purity
exceeds 100dBc/Hz for a carrier offset of 100KHz. Special attention was given to
comprehensive and practical filter bandwidths.
The HMS300 covers the range from 100Hz to 1MHz (-3dB) in 1 to 3 steps; for
EMI measurements the CISPR bandwidths 200Hz, 9KHz, 120KHz and 1MHz (-6dB) are
provided as well. The user may choose between auto, minimum, maximum, max-peak,
sample, rms or quasi-peak detectors.
The built-in FM- and AM demodulators allow you to identify interference
easily either via the headset output or the incorporated loudspeaker which helps
to analyze the root cause fast. Apart from the classical laboratory measurements
the applications range from transmitter, cable, and antenna tests to the
judgment of the signal quality in the areas of public and private radio. The 8
markers provided including the delta marker as well as the various peak search
functions shorten the analysis and processing times. HAMEG Instruments are well
known for oscilloscopes and test equipment for more than 50
years.
- Frequency range 100kHz to 3GHz
- Tracking generator HMS3010 -20 to 0dBm
- Amplitude measurement range -114 to +20dBm, DANL -135dBm with preamp
option HO3011
- Sweep time 20ms to 1000s
- Resolution bandwidth 100Hz to 1MHz in 1 to steps, 200kHz (-6dB);
additional 200Hz, 9kHz, 120kHz, 1MHz
- Spectral purity <-100dBc/Hz (@100kHz)
- Video bandwidth 10Hz to 1MHz in 1 to 3 steps
- Integrated AM and FM Demodulators, phone and int. speaker
- Detectors: auto-, min-, max-peak, sample, RMS, quasi-peak
- 8 Markers with delta marker, miscellaneous peak functions
- Crisp 16.5cm TFT VGA display, DVI output
- 3x USB for mass-storage, printer and remote control optional IEEE-488 GPIB
or Ethernet/USB interface
| Type |
Spectrum analyser |
| Frequency Range |
100Hz |
| Connector Type |
BNC |
| Display |
TFT LCD |