Hameg HMF2550 50MHz Arbitrary Function Generator

Order Code:

85-4431

Brand: HAMEG MPN: HMF2550

Discontinued


The HMF2550 is one of HAMEG's high performance precision measuring instruments for research and development labs, industry, universities, test and production facilities as well as for the service.

The HMF2525 is a versatile high performance function/arbitrary waveform generator with the largest arbitrary memory depth in its class. The generator combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision.

Arbitrary waveforms have 14-bit amplitude resolution, 250MSa/s sample rate and up to 256kPts length. Extensive features such as internal or external FM, PM, PWM, FSK modulation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Frequency range 10µHz to 50MHz
  • Output voltage 5mVpp to 10Vpp (into50O) DC Offset ±5mV to 5V
  • Arbitrary waveform generator: 250MSa/s, 14-bit, 256kPts
  • Sine, square, pulse, triangle, ramp, arbitrary waveforms incl. standard curves (white noise, cardiac etc.)
  • Total harmonic distortion 0.04% (f <100kHz)
  • Burst, sweep, gating, external trigger
  • Rise time <8ns, in pulse mode 8 to 500ns variable-edge-time
  • Pulse mode: frequency range 100µHz to 25MHz, pulse width 15ns to 999s, resolution 5ns
  • Modulation modes AM, FM, PM, PWM, FSK (int. and ext.)
  • 10MHz Timebase: ±1ppm TCXO, rear I/O BNC connector
  • Front USB connector: save and recall of waveforms and settings
  • 8.9cm TFT: crisp representation of the waveform and all parameters
  • USB/RS-232 dual-interface, optional Ethernet/USB or IEEE-488 (GPIB)

Trustpilot