Hama 205051 SAT Cable Coax plug/socket 20 m White

Order Code:

16-4023

Brand: Hama MPN: 00205051 EAN-13: 4047443434029
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00205051 is a high-quality SAT cable featuring a coaxial plug/socket configuration with a length of 20 metres, finished in white. As in the range, it bears the alternate description 2475485 - Hama 00205051 and is specifically engineered for reliable signal transmission in satellite television systems. The cable's robust construction allows for minimal signal interference and is designed to meet rigorous engineering standards, making it suitable for both professional and residential installations. Typical applications include connecting satellite dishes to set-top boxes or televisions, ensuring optimal performance and signal fidelity in broadcasting environments.
Connector 1 Coaxial male
Connector 2 Coaxial Female
Length 20m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 20m
Colour White
Connection Type Coaxial
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Content 1
Gain 90 dB
Jacket material Polyvinyl chloride (PVC)
Magnetically shielded Yes
No. of A connectors 1
No. of B connections 1
Product colour White
Quantity per box 1 pc(s)
Shielding Braid shielding/shielding film
Type A Coax plug
Type B Coax socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot