Hama 205044 SAT Cable Coax plug/socket White 0.75 m

MPN
00205044
Brand
Hama
EAN-13
4047443433954
Order Code
16-4022
Country of Origin
China
View Full Product Range (2)

Discontinued


Hama 00205044 is a high-quality coaxial plug and socket SAT cable, featuring a length of 0.75 metres. Designed for efficient signal transmission, this cable is built with precision to ensure optimal performance in satellite and television broadcasting systems. The white cable is engineered for ease of installation in residential or commercial settings where space may be restricted. Suitable for any scenario requiring reliable satellite signal connectivity, its construction supports minimal signal loss and interference, making it an indispensable component in any sophisticated broadcasting application.
Connector 1 Coaxial male
Connector 2 Coaxial Female
Length 0.75m
Impedance 75Ω
Type Antennas
Cable Design Round
Cable Length 0.75m
Colour White
Connection Type Coaxial
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Content 1
Gain 90 dB
Magnetically shielded Yes
No. of A connectors 1
No. of B connections 1
Product colour White
Quantity per box 1 pc(s)
Shielding Braid shielding/shielding film
Type A Coax plug
Type B Coax socket

Trustpilot