Hama 86601 Speaker Cable 2x0.75mm² White Per Metre

Image Representative of Range

Hama 86601 Speaker Cable 2x0.75mm² White Per Metre

MPN
86601
Brand
Hama
EAN-13
2050001256652
Order Code
11-9517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Hama 86601 is a white speaker cable with dimensions of 2 x 0.75 mm², sold per metre. It is designed for connecting loudspeakers and enhancing audio setups in hi-fi and AV systems. Ideal for custom length requirements in both home and studio environments.
Colour White
Number of Cores 2
Conductor Cross Section 0.75mm²
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker
Cable Length 300m
Product colour White

Reviews

Be the first to submit a review

Trustpilot