Hama 51963 Mouse pad Non-slip Blue

Order Code:

16-3638

Brand: Hama MPN: 00051963 EAN-13: 4007249519634

Discontinued


Hama 51963 is a mouse pad designed for optimal performance and precise cursor control in both professional and personal computing environments. Classified under Mousepads & Rests, this blue hued pad, also referred to as the Hama Business M Mouse pad, features a non-slip underside that ensures stability on various surfaces, preventing unnecessary movement during use. The smooth surface is engineered to enhance the tracking capabilities of both optical and laser mice, making it suitable for tasks requiring fine detail work such as CAD design, graphic editing, and software development. Constructed with durability in mind, this mouse pad offers reliability and robustness for continuous use in settings ranging from office workstations to home desks.
Type Mouse pad
Colour Blue
Material Fabric
Content 1
Data Input device Features Non-slip
Depth 0.3cm
Dimensions (W x H x D) 29.7 x 21.3 x 0.3 cm
Height 21.3cm
Product Type Mouse pad
Width 29.7cm
Wireless charging No

Trustpilot