Hama 4646 Rotary Smartphone Stand 41.5-150cm Black Tripods

Order Code:

16-4197

Brand: Hama MPN: 4646 EAN-13: 4007249046468
  • Country of Origin: China
  • View All

Discontinued


Hama 4646 is as an indispensable device support accessory for a variety of professional settings. Known alternatively as 2451075, this Rotary Smartphone Stand can accommodate heights ranging from 41.5 cm to 150 cm, providing flexible positioning for optimal user convenience. Its robust design is suitable for applications requiring stable and adjustable smartphone mounting, such as in photography studios, technical demonstrations, and engineering environments where hands-free operation is essential. The stand's construction ensures durability and precision, catering to the precise needs of professionals who demand reliable and adaptable equipment in dynamic workspaces.
Type Smartphone holder
Bluetooth Yes
Colour Black
Height (max) 150cm
Height (min) 41.5cm
Material Metal
Mount Type 1/4"
Number of leg sections 5
Number of legs 3 leg(s)
Operating height (max.) 150cm
Product colour Black
Product Type Stand set
Purpose Smartphone/Digital camera
Snapshot button Yes
Tripod thread 1/4
Weight 1850.00g
Working Height (min.) 41.5cm

Alternatives (2)


Trustpilot