Hama 4641 LED smartphone light 49 LEDs for video lighting

MPN
00004641
Brand
Hama
EAN-13
4007249046413
Order Code
16-3601
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.71 £26.10
10+ £25.35
50+ £25.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Hama 00004641 is a cutting-edge LED smartphone light, specifically designed with 49 high-performance LEDs to enhance video lighting applications. Known alternatively as 2268295 - Hama 00004641, this product provides consistent brightness and optimised colour temperature control, crucial for high-quality video recording. Prominent features include adjustable luminosity settings and a compact design, making it ideal for portability and integration with various smartphone models. Its primary engineering applications involve use in video production settings where precise lighting conditions are required, ensuring uniform illumination and reducing shadows for enhanced visual clarity. This makes it a valuable tool for content creators seeking reliable and efficient lighting solutions.
Type LED smartphone light
Colour Black
Batteries included Yes
Battery type AA
Brand compatibility Any brand
Bulb technology LED
Depth 3cm
Dimensions (L x W x H) 3 cm x 6.5 cm x 8 mm
Height 8mm
Length 3cm
Min. Colour Temperature 6000K
No. of LEDs 49
Number of batteries supported 2
Number of LEDs 49
Pixels Not Applicable
Power Source Battery
Product colour Black
Product Type LED smartphone light
Quantity per pack 1 pc(s)
Weight 115g
Width 6.5cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot