Hama 4640 112-3D Tripod Black 1/4" Bluetooth Working height 40-112 cm

Order Code:

16-3600

Brand: Hama MPN: 00004640 EAN-13: 4007249046406
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Hama 00004640, referred to alternatively as 2345459 - Hama 00004640, is that epitomises precision in camera support technology. This tripod is engineered with a versatile working height ranging from 40 cm to 112 cm, making it suitable for a variety of photographic and videographic tasks where stability and adjustability are paramount. Its structure allows for seamless integration with devices compatible with the 1/4-inch mounting interface, providing a robust and compatible base for a diverse range of cameras and equipment. The inclusion of Bluetooth functionality enhances operational convenience, particularly in remote shooting scenarios. Typical engineering applications for this Hama tripod involve fields that require meticulous capturing of visual data, such as surveying, architectural documentation, and scientific research photography.
Type Tripod
Bluetooth Yes
Carrying case Yes
Colour Black
Height (max) 112cm
Height (min) 40cm
Material Aluminium
Max. load 500g
Mount Type 1/4"
Number of leg sections 3
Number of legs 3 leg(s)
Operating height (max.) 112cm
Product colour Black
Product Type Special-purpose
Purpose Smartphone/Digital camera
Tripod thread 1/4
Weight 480.00g
Working Height (min.) 40cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot