Hama 4630 Solid Table easel With phone holder Black Working height 16-19 cm

MPN
00004630
Brand
Hama
EAN-13
4007249046307
Order Code
16-3597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.18 £25.65
10+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00004630 presents a robust and versatile solution with the Hama 4630 Solid Table Easel with Phone Holder in a sleek black finish. This product, also known by the alternate description 2227321, is engineered to offer a stable and adjustable support system for various devices. It features a working height range of 16 to 19 centimetres, catering to ergonomic placement for tablets and mobile phones. Designed with precision, it accommodates engineers and designers who require a reliable platform for hands-free device interaction during technical tasks or presentations. The integration of the phone holder enhances its functionality, making it indispensable for scenarios demanding efficient multitasking and device management.
Type 1/4"
Colour Black
Height 26cm
Height (max) 19cm
Height (min) 16cm
Length 23cm
Material Plastic
Max. load 1000g
Mount Type 1/4"
Mounting 1/4
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 19cm
Pixels Not Applicable
Product colour Black, Red
Product Type Table easel
Purpose Smartphone/Tablet
Tripod thread 1/4
Weight 270.00g
Width 25cm
Working Height (min.) 16cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot