Hama 4620 Traveller Pro Tripod for smartphones/GoPro Black/Silver/Red

MPN
4620
Brand
Hama
EAN-13
4007249046208
Order Code
16-4196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £38.57 £32.78
10+ £32.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 1852503 Hama 4620 Traveller Pro Tripod, a robust and versatile device designed for stabilising smartphones and GoPro cameras. This tripod, embodying a sleek combination of black, silver, and red, features adjustable legs and a multi-position head, allowing users to achieve precise positioning and alignment for a range of photographic and videographic applications. Engineered with lightweight yet durable materials, it is suitable for both indoor studio settings and outdoor adventures, offering stability and flexibility essential for capturing high-quality images and videos. The Hama 4620 is particularly beneficial for engineers and professionals who require reliable support equipment to ensure steady and consistent shots in varying environmental conditions. Additionally, its compact design facilitates easy transport and set-up, making it an ideal companion for dynamic and on-the-go projects.
Type Smartphone holder
Colour Black, Silver, Red
Height (max) 105cm
Height (min) 23cm
Leg lock type Clamp lock
Material Aluminium
Mount Type 1/4"
Mounting 1/4
Number of leg sections 8
Number of legs 3 leg(s)
Operating height (max.) 105cm
Product colour Black, Red
Product Type Tripod
Purpose Smartphone/Action camera
Tripod head Ball (shape)
Weight 455.00g
Working Height (min.) 23cm

Reviews

Be the first to submit a review

Trustpilot