Hama 4552 Flexi M Mini Tripod Black Height 7-10 cm for smartphones GoPro

MPN
00004552
Brand
Hama
EAN-13
4007249045522
Order Code
16-3592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 34 despatched in 4 working days

Hama 00004552 is a versatile Flexi M Mini Tripod designed for secure and stable mounting of smartphones and GoPro devices, with an adjustable height range between 7 and 10 cm. This product, also recognised under SKU 2348895, features flexible legs that can be manipulated to ensure a firm grip on various surfaces, making it highly adaptable for diverse environments. The lightweight and compact design make it particularly suitable for engineers requiring portable support systems in field operations, particularly for steady imaging or video capturing. It is ideal for mobile photography applications where stability and compactness are essential, as well as in hands-free video conferencing setups.
Type Smartphone holder
Colour Black
Height (max) 10cm
Height (min) 7cm
Material Metal
Mount Type 1/4"
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 10cm
Package height 115mm
Product colour Black
Product Type Mini
Purpose Digital/film cameras
Tripod thread 1/4
Weight 44.00g
Working Height (min.) 7cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot