Hama 223484 Travel adapter Swiss Italian Brazilian Type J L N 3-pole

MPN
00223484
Brand
Hama
EAN-13
4047443533357
Order Code
16-4123
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.37
10+ £10.69
50+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Hama 00223484 is that serves as a travel adapter designed to accommodate electrical plug types such as Swiss Type J, Italian Type L, and Brazilian Type N, each featuring a 3-pole configuration. This adapter allows for seamless electrical connectivity across regions that utilise these specific plug standards, making it a versatile choice for international travellers. Engineers will appreciate its robust construction that ensures reliable and safe power conversion in a variety of settings, particularly in situations requiring compatibility across diverse electrical systems. It is especially useful in engineering fields that involve frequent travel or deployment of equipment in countries with different plug types, facilitating efficient energy transfer and device operation.
Type Travel adapter
Colour White
Current Rating 10A
Mains Plug Type Travel adapter
AC input voltage 100 - 250 V
Child protection Yes
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector Version straight
Power Supply 100 -250V
Quantity 1
Socket connector type Type C (Europlug)
Universal plug connector types Type J (CH), Type L (IT), Type N (BR)
Universal socket connector types Type C, Type F

Reviews

Be the first to submit a review

Trustpilot