Hama 220991 Trunking Aluminium Silver 1100x33x18mm Office Cable Protection

MPN
00220991
Brand
Hama
EAN-13
4047443508621
Order Code
16-4097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.74 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Hama 220991, also known as Hama 00220991 or 3133423, is an aluminium trunking solution designed for effective office cable protection. Measuring 1100 mm in length, 33 mm in width, and 18 mm in height, this trunking provides a robust and durable conduit for organising and shielding electrical cables, minimising physical wear and exposure in office environments. The unit’s silver finish complements modern office interiors, while its aluminium construction ensures lightweight yet sturdy performance. Typically utilised in IT infrastructure setups, the product is ideal for routing cables under desks or along walls, maintaining safety and tidiness by reducing trip hazards and cable clutter. This trunking is a practical component for engineers involved in setting up or maintaining workspace cable management systems.
Type Trunking
Colour Silver
Length 1100mm
Material Aluminium
Internal Diameter n/a
Content 1
Depth 1.80mm
Dimensions (L x W x H) 1100 x 33 x 18 mm
Height 18mm
Mounting kit Yes
Mounting Type Clip
Product colour Silver
Purpose Universal
Quantity per pack 1 pc(s)
Width 33mm

Reviews

Be the first to submit a review

Trustpilot