Hama 220988 Trunking Rigid Aluminium White 1100x33x18mm 1 pc Office Use

MPN
00220988
Brand
Hama
EAN-13
4047443508591
Order Code
16-4095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 304 availableBack-order availability date - 20/07/2026

Hama 00220988 offers a robust and durable trunking solution with a part number also identified as 3026879. This rigid aluminium trunking comes in a sleek white finish, measuring 1100 x 33 x 18 mm, making it an ideal choice for managing and concealing cables in office environments. Engineered for installations or upgrades, it provides a secure route for electrical wiring and data cables, ensuring an organised and efficient workspace. Typically utilised in office settings, the trunking aids in maintaining compliance with safety and aesthetic standards, while supporting infrastructure cabling. Its precise construction and reliable materials are designed to withstand the demands of professional settings.
Type Trunking
Colour White
Length 1100mm
Material Aluminium
Internal Diameter n/a
Content 1
Depth 1.80mm
Dimensions (L x W x H) 1100 x 33 x 18 mm
Height 18mm
Mounting kit Yes
Mounting Type Screw fastening
Product colour White
Purpose Universal
Quantity per pack 1 pc(s)
Width 33mm

Reviews

Be the first to submit a review

Trustpilot