Hama 220986 Aluminium Trunking Silver Rigid 1100x50x26mm 1pc Cable Bundling

MPN
00220986
Brand
Hama
EAN-13
4047443508577
Order Code
16-4093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/11/2026

Hama 00220986, also known as 3026878, is an aluminium trunking solution designed for efficient cable management. This product measures 1100 mm in length, 50 mm in width, and 26 mm in depth, providing a robust and rigid means for bundling and protecting cables. Its high-grade aluminium construction ensures durability and resistance to wear, making it suitable for both residential and commercial environments where cable organisation is necessary. This product is particularly advantageous in engineering applications such as data centres, industrial automation systems, and server rooms, where orderly cable routing is essential for system reliability and performance. The silver finish of this trunking contributes to a clean and professional aesthetic, complementing diverse installation settings.
Type Trunking
Colour Silver
Length 1100mm
Material Aluminium
Internal Diameter n/a
Content 1
Depth 2.60mm
Dimensions (L x W x H) 1100 x 50 x 26 mm
Height 26mm
Mounting kit Yes
Product colour Silver
Purpose Universal
Quantity per pack 1 pc(s)
Width 50mm

Reviews

Be the first to submit a review

Trustpilot