Hama 220984 Trunking PVC White Rigid 1000 x 70 x 21 mm Office Cable Protection

MPN
00220984
Brand
Hama
EAN-13
4047443508522
Order Code
16-4091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

Hama 00220984, also known by the alternate description 3026876, is a white PVC rigid trunking designed for efficient cable management and protection in office environments. It measures 1000 mm in length, 70 mm in width, and 21 mm in height, making it suitable for organising and concealing multiple cables, thus ensuring a tidy and safe workspace. Engineered to provide durability and ease of installation, this trunking is ideal for routing electrical wiring, telephone cables, and network cables within professional settings, reducing the risks of cable-related accidents and improving overall aesthetic. Its robust PVC construction offers excellent insulation and safety performance, making it a practical solution for maintaining an organised and secure office infrastructure.
Type Trunking
Colour White
Length 1000mm
Material PVC
Internal Diameter n/a
Content 1
Depth 2.10mm
Dimensions (L x W x H) 1000 x 70 x 21 mm
Height 21mm
Product colour White
Purpose Universal
Quantity per pack 1 pc(s)
Self-adhesive Yes
Width 70mm

Reviews

Be the first to submit a review

Trustpilot