Hama 220983 Trunking PVC Grey Flexible 1800x60x10 mm 1 pc Office Cable Protect

MPN
00220983
Brand
Hama
EAN-13
4047443508492
Order Code
16-4090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.78 £14.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Hama 220983 is identified as Hama 00220983 and alternatively described as 3026875. This product is a flexible PVC trunking solution designed for effective cable management, offering dimensions of 1800 mm in length, 60 mm in width, and 10 mm in height. Notable for its grey colour and versatility, this trunking provides a durable and adaptable means of organising and protecting cables in office environments. Engineered for ease of installation, it is particularly suited for applications requiring the concealment and routing of electrical and data cables along surfaces to reduce clutter and potential trip hazards. The use of high-quality PVC ensures longevity and resistance to wear, making it a reliable choice for maintaining an orderly workspace.
Type Trunking
Colour Grey
Length 1800mm
Material PVC
Internal Diameter 10mm
Cable diameter (max) 1cm
Content 1
Depth 1.00mm
Dimensions (L x W x H) 1800 x 60 x 10 mm
Height 10mm
Mounting Type Self-adhesive
Product colour Grey
Purpose Universal
Quantity per pack 1 pc(s)
Self-adhesive Yes
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot