Hama 220982 Trunking PVC Grey 1800 x 30 x 10 mm Flexible 1 pc Office Use

MPN
00220982
Brand
Hama
EAN-13
4047443508478
Order Code
16-4089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.25 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Hama 00220982, also referred to as 3026874 - Hama 00220982, is a high-quality trunking solution designed for effective cable management in office settings. This flexible PVC trunking measures 1800 mm in length, 30 mm in width, and 10 mm in height, offering durability and ease of installation while providing robust protection for electrical cables and data lines. Its grey finish ensures it blends seamlessly into most office environments, reducing visual clutter while maintaining functional utility. Engineers frequently use this trunking in projects requiring organised and secure cable routing, contributing to tidy workspaces and safeguarding cables from physical damage and interference. The Hama 00220982 is ideal for applications where flexible placement and a neat finish are paramount.
Type Trunking
Colour Grey
Length 1800mm
Material PVC
Internal Diameter 10mm
Content 1
Depth 1.00mm
Dimensions (L x W x H) 1800 x 30 x 10 mm
Height 10mm
Mounting Type Self-adhesive
Product colour Grey
Purpose Universal
Quantity per pack 1 pc(s)
Self-adhesive Yes
Width 30mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot