Hama 205196 Audio Adapter Jack socket 6.35mm to plug 3.5mm Black

MPN
00205196
Brand
Hama
EAN-13
4047443431660
Order Code
16-4046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hama 00205196 is a meticulously engineered audio adapter designed to facilitate the conversion between a 6.35mm jack socket and a 3.5mm plug, providing a reliable connection for audio applications. This product, also referenced as 2475513, features a robust black housing, ensuring durability and a stable signal transmission. Typically used in engineering settings, this adapter is invaluable for integrating professional audio equipment, such as mixing consoles or amplifiers, with consumer-grade audio devices like headphones or portable media players. This adapter is essential for audio engineers seeking seamless compatibility across different device interfaces.
Type Audio/phono Adapter
Connector A Jack socket 6.35mm
Connector B Jack plug 3.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector 1 3.5mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 6.35mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot