Hama 205194 Audio Adapter Jack Socket 3.5mm to Jack Plug 6.35mm Black

MPN
00205194
Brand
Hama
EAN-13
4047443431646
Order Code
16-4045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Hama 00205194 is a audio adapter designed to facilitate connections between audio devices with mismatched jack sizes. This versatile component, also known by the alternate identifier 2475512, converts a 3.5mm audio jack socket to a 6.35mm jack plug. Its sturdy construction ensures reliable performance in various audio applications, such as connecting headphones with smaller jack plugs to professional audio equipment or amplifiers that typically have larger sockets. Engineers frequently employ this adapter in scenarios requiring seamless integration of consumer-grade audio equipment with professional sound systems, ensuring optimal signal transmission and compatibility across different audio interface standards. The black colour of the adapter adds a professional aesthetic, making it a suitable choice for studio environments and live audio setups.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack plug 6.35mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector 1 3.5mm
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 6.3mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black, Silver
Quantity per pack 1 pc(s)
Version Adapter

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot