Hama 205193 Jack Audio Adapter 3.5 mm socket to 3.5 mm socket Black

MPN
00205193
Brand
Hama
EAN-13
4047443431622
Order Code
16-4044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Hama 205193 is a 3.5 mm jack audio adapter featuring dual 3.5 mm sockets, facilitating connections between two devices with 3.5 mm audio jacks. This product, also referred to by the alternate description 2475511 - Hama 00205193, is engineered for seamless audio signal transmission and can be used in various professional and personal audio applications. Its compact design and reliable construction make it suitable for usage in sound engineering environments, audio testing setups, and any scenario requiring a secure audio link between standard auxiliary inputs and outputs. The adapter's black finish provides a discreet appearance, while its robust build ensures longevity and consistent performance under regular use.
Type Audio/phono Adapter
Connector A Jack socket 3.5mm
Connector B Jack socket 3.5mm
Cable Use Audio/phono
Colour Black
Connection Type Jack
Connector 1 3.5mm
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 3.5mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Housing Material Metal
No. of A connectors 1
No. of B connections 1
Product colour Silver
Quantity per pack 1 pc(s)
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot