Hama 205188 RCA/Jack Adapter Black 1x RCA socket 1x Jack plug 6.35 mm

MPN
00205188
Brand
Hama
EAN-13
4047443431585
Order Code
16-4042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Hama 00205188 RCA/Jack Adapter features a single RCA socket and a 6.35 mm jack plug, designed to facilitate seamless audio signal connectivity between devices using these different connector types. This adapter, identified as an alternate description under 2475509 - Hama 00205188, ensures reliable interfacing for audio equipment, making it a practical component in applications such as mixing consoles, amplifiers, and various professional audio systems where RCA and 6.35 mm connections coexist. Precision engineered for durability and optimal signal transfer, the adaptor is ideal for use in professional audio environments requiring robust and versatile connection solutions.
Type Audio/phono Adapter
Connector A RCA socket (phono)
Connector B Jack plug 6.35mm
Cable Use Audio/phono
Colour Black
Connector 1 RCA
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 6.3
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black, Silver
Version Adapter

Reviews

Be the first to submit a review

Trustpilot