Hama 201603 USB charging cable Lightning USB-C plug 1.50 m White

MPN
00201603
Brand
Hama
EAN-13
4047443486035
Order Code
16-3985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 201603 describes a versatile USB charging cable featuring a Lightning to USB-C plug configuration, designed to bridge connectivity between devices with Apple Lightning ports and USB-C ports. This cable, measuring 1.50 metres in length, supports USB 2.0 standards, enabling reliable data transfer and charging capabilities. The white cable, part number 00201603, is well-suited for integration in environments requiring seamless power and data transmission, such as in consumer electronics, automotive interfaces, and industrial settings where precise and stable connections are essential. Constructed for durability and flexibility, this cable meets the demands of engineers who require consistent performance with various Apple and USB-C enabled devices.
Cable Length 1.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Maximum data transfer rate 480 Mbit/s
Output current (max) 3 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot