Hama 201602 Charging Cable USB 2.0 Lightning USB-C Black 1.50 m

MPN
00201602
Brand
Hama
EAN-13
4047443486059
Order Code
16-3984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £22.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 201602 Charging Cable is a robust USB 2.0 assembly designed to facilitate power and data transfer between devices with USB-C and Apple Lightning connectors. This cable measures 1.50 metres in length and is ideal for connecting and charging devices such as smartphones and tablets, which utilise either of these connectors. With its sleek black design, the Hama 00201602 offers reliable connectivity for fast data exchange and efficient charging, ensuring compatibility with a wide array of electronic equipment that supports USB-C and Apple Lightning interfaces. Engineers may utilise this cable in laboratory settings or during fieldwork, where dependable and versatile connection solutions are imperative. The cable's construction adheres to industry standards, providing a durable and reliable option for everyday use in both professional environments and personal applications.
Cable Length 1.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot