Hama 201598 USB charging cable White 1.00m USB 2.0 Lightning to USB-C plug

MPN
00201598
Brand
Hama
EAN-13
4047443486066
Order Code
16-3981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Hama 00201598 is a USB charging cable designed specifically for interfacing Apple Lightning connectors with USB-C ports. This white, 1.00 metre cable facilitates reliable data transfer and charging due to its USB 2.0 specification, which supports compatible devices with a maximum data transfer rate of up to 480 Mbps. The cable is an ideal solution for users needing to connect Apple devices, such as iPhones or iPads equipped with Lightning connectors, to modern power adapters or computers featuring USB-C interfaces. Its robust construction ensures durability and consistent performance in various demanding engineering environments, making it suitable for applications involving data synchronisation and charging across devices. Its compact length and streamlined design make it suitable for both desktop and portable use.
Cable Length 1.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 480 Mbit/s
Output current (max) 3 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot