Hama 201597 USB charging cable Black USB-A to USB-C 3.00 m USB 2.0

MPN
00201597
Brand
Hama
EAN-13
4047443486745
Order Code
16-3980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00201597 is a USB charging cable designed to facilitate efficient data transfer and power delivery in a variety of electronic applications. This cable features a USB-A to USB-C connection and adheres to the USB 2.0 standard, which supports data transfer speeds of up to 480 Mbps. Its 3.00-metre length offers ample reach for connecting devices across workstations or other setups where flexibility in placement is necessary. The cable's robust build and universal compatibility with USB-C devices make it suitable for charging and syncing smartphones, tablets, and other peripherals. Its black exterior is crafted to resist wear and environmental stress, ensuring reliable performance in both personal and professional environments.
Cable Length 3.00m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot