Hama 201596 USB charging cable USB 2.0 USB-A/USB-C plug White 1.50m

MPN
00201596
Brand
Hama
EAN-13
4047443486929
Order Code
16-3979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hama 201596 is a USB charging cable designed with a USB 2.0 USB-A plug and a USB-C plug, constructed in a length of 1.50 metres and presented in white. This cable assembly facilitates reliable and efficient data transfer and charging between devices, leveraging USB 2.0 technology known for its balance of speed and compatibility. The USB-C connector ensures modern device compatibility, supporting various consumer electronics and peripherals requiring a robust connection standard. Featuring a durable build, this cable is suited for many engineering applications, including use in electronic prototyping, connectivity in development labs, and scenarios requiring flexible device charging solutions. The white colour provides a neutral aesthetic, making it a versatile choice for integration into diverse environments.
Cable Length 1.50m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour White
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot