Hama 201594 USB charging cable USB-A to USB-C Black 1.00 m

MPN
00201594
Brand
Hama
EAN-13
4047443486943
Order Code
16-3977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Hama 201594 is a USB charging cable engineered to connect devices with a USB-C interface to a USB-A host. This cable, measuring 1.00 metre in length and presented in black, facilitates efficient data transfer and power delivery, compliant with USB 2.0 specifications. Its robust construction ensures reliable connectivity, making it suitable for various engineering applications including charging and syncing data between computers and USB-C equipped peripherals such as smartphones, tablets, and other electronic devices. Designed to support broader engineering workflows, it is especially advantageous in settings where device compatibility and versatile connectivity are critical.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB C male
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot